345-074-556-807

Heilind Number:EDA345-074-556-807
Manufacturer:EDAC
Manufacturer Number:345-074-556-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-074-556-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-074-556-807

Detailed Description

Enhance your PCB connectivity with this robust Board To Board PCB Connector, boasting a vibrant green hue for easy identification. With an amperage of 3A and copper alloy contacts, it guarantees reliable power transmission. The durable UL 94V-0 Thermoplastic Polyester housing ensures long-lasting performance, even in harsh environments. Featuring two rows and a pitch of .1 inch, it offers efficient signal transfer with 74 positions available. Its straight mount orientation and row spacing of .2 inch allow for seamless integration into your setup. Operating effortlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in various industries. Elevate your connectivity solutions with this essential component.