345-074-556-808

Heilind Number:EDA345-074-556-808
Manufacturer:EDAC
Manufacturer Number:345-074-556-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-074-556-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-074-556-808

Detailed Description

Enhance your circuit connections with our high-performance Board To Board PCB Connector. Designed for optimal functionality, this two-row connector features 74 positions, ensuring seamless communication between PCBs. Crafted with precision, it boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, guaranteeing long-term reliability. The copper alloy contact material and a pitch of .1 inches deliver efficient power transmission, while the straight mount orientation facilitates easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for various electronic applications. Upgrade your PCB setup with this essential component for enhanced performance and durability.