345-074-556-858

Heilind Number:EDA345-074-556-858
Manufacturer:EDAC
Manufacturer Number:345-074-556-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-074-556-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-074-556-858

Detailed Description

Enhance your PCB connections with our dual-row Card Edge Connector, featuring 74 positions for seamless integration. Crafted with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures reliable performance. With a compact pitch of .1 inches and row spacing of .2 inches, it offers efficient board-to-board connectivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for diverse electronic applications. Upgrade your setup with this straight-mount connector for enhanced functionality and durability.