345-074-558-201

Heilind Number:EDA345-074-558-201
Manufacturer:EDAC
Manufacturer Number:345-074-558-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-074-558-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-074-558-201

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board PCB Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power delivery with an amperage of 3A. With two rows and 74 positions, it offers ample space for your connections while maintaining a pitch of .1 inches and row spacing of .2 inches. The right-angle mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C ensures dependable performance in various environments. Elevate your electronic projects with this essential connector.