345-074-558-202

Heilind Number:EDA345-074-558-202
Manufacturer:EDAC
Manufacturer Number:345-074-558-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-074-558-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-074-558-202

Detailed Description

Enhance your PCB connectivity with this high-performance Board-to-Board Connector. Designed for efficiency and durability, this connector features 74 positions with a dual row layout, ensuring seamless and secure contact. The housing is constructed from UL 94V-0 Thermoplastic Polyester, guaranteeing both safety and reliability. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and stable connections. The contact material, made of Copper Alloy, further enhances conductivity. Operating seamlessly in a wide temperature range from -40 to 105°C, this connector is ideal for various environments. Its right-angle mount orientation provides flexibility in installation, making it a versatile choice for your PCB assembly needs.