345-074-558-203

Heilind Number:EDA345-074-558-203
Manufacturer:EDAC
Manufacturer Number:345-074-558-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-074-558-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-074-558-203

Detailed Description

Enhance your PCB connections with this high-performance board-to-board connector, designed for seamless integration and optimal signal transmission. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue, it ensures both reliability and visual appeal. With two rows of 74 copper alloy contacts, each with a pitch of .1 inch and row spacing of .2 inch, it offers ample connectivity options for your electronic projects. The right-angle mount orientation allows for efficient PCB assembly, while its wide operating temperature range of -40 to 105°C guarantees reliable performance in various environments. Elevate your connectivity solutions with this essential component.