345-074-558-204

Heilind Number:EDA345-074-558-204
Manufacturer:EDAC
Manufacturer Number:345-074-558-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-074-558-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-074-558-204

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Designed for seamless integration, this green connector features a dual-row configuration with 74 positions, ensuring reliable and efficient signal transmission. Crafted from durable UL 94V-0 thermoplastic polyester, it guarantees longevity even in harsh operating environments with temperatures ranging from -40 to 105 °C. The copper alloy contact material and right-angle mount orientation offer optimal conductivity and space-saving versatility. With a pitch of .1 inch and row spacing of .2 inch, it provides precise alignment and secure attachment. Trust in this connector for seamless data transfer in your electronic applications.