345-074-558-207

Heilind Number:EDA345-074-558-207
Manufacturer:EDAC
Manufacturer Number:345-074-558-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-074-558-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-074-558-207

Detailed Description

Enhance your PCB connectivity with our versatile Board-To-Board Card Edge Connector. Featuring a robust UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue, this connector ensures reliable performance in any application. With two rows of 74 positions each, it offers ample space for seamless board integration. Crafted with precision, the contacts are made from durable Copper Alloy, guaranteeing secure and efficient data transmission. Designed for convenience, it boasts a right-angle mount orientation, facilitating easy installation even in compact spaces. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for use in various environments. Elevate your PCB assembly with this essential component.