345-074-558-208

Heilind Number:EDA345-074-558-208
Manufacturer:EDAC
Manufacturer Number:345-074-558-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-074-558-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-074-558-208

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. With a total of 74 positions spread across two rows, it offers ample room for seamless data transfer. The right-angle mount orientation ensures easy installation, while the durable UL 94V-0 Thermoplastic Polyester housing guarantees long-lasting reliability. Crafted with copper alloy contacts, it provides optimal conductivity, supported by an amperage rating of 3A. With a pitch of .1 inches and row spacing of .2 inches, it's designed for precision and efficiency. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a perfect choice for a wide range of applications in the electronics industry. Elevate your PCB assembly process with this essential component.