345-074-558-212

Heilind Number:EDA345-074-558-212
Manufacturer:EDAC
Manufacturer Number:345-074-558-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-074-558-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-074-558-212

Detailed Description

Enhance your PCB connectivity with this high-quality board-to-board connector, featuring 74 positions for seamless data transmission. Crafted with precision, it boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance even in challenging environments. The copper alloy contact material guarantees efficient power delivery, while the right-angle mount orientation offers versatile installation options. With a pitch of .1 inches and row spacing of .2 inches, it provides a secure and stable connection. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the electronics industry. Elevate your connectivity solutions with this essential component.