345-074-558-258

Heilind Number:EDA345-074-558-258
Manufacturer:EDAC
Manufacturer Number:345-074-558-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-074-558-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-074-558-258

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts for reliable power transmission. With a convenient right angle mount orientation and two rows of 74 positions each, it offers ample connectivity options for your PCB assembly needs. The .1 inch pitch and .2 inch row spacing ensure precise alignment, while the -40 to 105°C operating temperature range guarantees optimal performance in diverse environmental conditions. Ideal for professionals in the electronics industry, this green connector is a must-have for efficient and secure card edge connections. Elevate your PCB design with this essential component.