345-074-558-288

Heilind Number:EDA345-074-558-288
Manufacturer:EDAC
Manufacturer Number:345-074-558-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-074-558-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-074-558-288

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Featuring a durable UL 94V-0 thermoplastic polyester housing in a sleek green hue, it offers reliable power transmission at an amperage of 3A. The copper alloy contact material ensures optimal conductivity, while the right-angle mount orientation allows for seamless PCB integration. With 74 positions spread across two rows, each with a pitch of .1 inches and a row spacing of .2 inches, this connector offers versatile connectivity options. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications in various industries. Upgrade your system's performance with this essential connector.