345-074-558-503

Heilind Number:EDA345-074-558-503
Manufacturer:EDAC
Manufacturer Number:345-074-558-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-074-558-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-074-558-503

Detailed Description

Enhance connectivity within your electronic devices with our Green Board to Board PCB Connector. Designed for efficient power transmission, this connector features a high amperage of 3A and is crafted with durable UL 94V-0 Thermoplastic Polyester housing material. With two rows of copper alloy contacts ensuring reliable conductivity, it offers a total of 74 positions with a pitch of .1 inches. Ideal for space-saving installations, its right-angle mount orientation and compact dimensions make it a versatile solution for various PCB layouts. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector guarantees consistent performance in diverse environments. Trust in its quality and precision for seamless board-to-board connections in your electronic assemblies.