345-074-558-504

Heilind Number:EDA345-074-558-504
Manufacturer:EDAC
Manufacturer Number:345-074-558-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-074-558-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-074-558-504

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. A vital component for seamless data transmission, it features a durable housing made of UL 94V-0 Thermoplastic Polyester in a vibrant green color. With two rows of 74 positions each, it offers ample room for intricate circuitry. The contact material, Copper Alloy, ensures reliable conductivity, even in demanding environments. Designed for efficiency, it has a pitch of .1 inches and row spacing of .2 inches, enabling precise placement on your PCB. Its right-angle mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105 °C guarantees optimal performance in various working conditions. Trust in this connector for seamless and secure connections within your electronic systems.