345-074-558-507

Heilind Number:EDA345-074-558-507
Manufacturer:EDAC
Manufacturer Number:345-074-558-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-074-558-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-074-558-507

Detailed Description

Enhance connectivity within your electronic devices with this high-performance board-to-board PCB connector. Engineered for precision and durability, it features 74 positions with a 2-row configuration, ensuring seamless data transmission. The right-angle mount orientation offers convenient installation, while the UL 94V-0 Thermoplastic Polyester housing guarantees safety and reliability. With copper alloy contacts and a pitch of .1 inches, it delivers optimal conductivity and signal integrity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications, making it a crucial component in your PCB assembly projects.