345-074-558-558

Heilind Number:EDA345-074-558-558
Manufacturer:EDAC
Manufacturer Number:345-074-558-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-074-558-558
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-074-558-558

Detailed Description

Enhance connectivity with this high-performance Board to Board PCB Connector, designed for seamless integration into electronic systems. Its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable operation, even in demanding environments. Featuring two rows of 74 positions each, with a pitch of .1 inches and row spacing of .2 inches, it offers optimal space utilization on PCBs. The copper alloy contacts provide excellent conductivity, while the right-angle mount orientation allows for efficient cable routing. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your PCB assembly with this essential component for enhanced performance and reliability.