345-074-558-804

Heilind Number:EDA345-074-558-804
Manufacturer:EDAC
Manufacturer Number:345-074-558-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-074-558-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-074-558-804

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable power delivery at an amperage of 3A. With two rows and 74 positions, it offers ample connectivity for your circuit boards. The right-angle mount orientation makes it easy to integrate into your system, with a standard pitch of .1 inches and row spacing of .2 inches. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various industrial applications, guaranteeing optimal performance and longevity. Upgrade your PCB setup with this essential component for seamless and efficient data transmission.