345-074-558-878

Heilind Number:EDA345-074-558-878
Manufacturer:EDAC
Manufacturer Number:345-074-558-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-074-558-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-074-558-878

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Featuring a sleek green design, it boasts optimal functionality with an amperage of 3A. Crafted with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, this connector ensures long-lasting performance in any setting. With two rows and 74 positions, it offers ample connectivity options, while the .1-inch pitch and .2-inch row spacing allow for precise positioning on your PCB. Perfect for right-angle mounting, it guarantees a secure and stable connection. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is a reliable solution for your circuit board needs. Upgrade your setup with this essential component for seamless electronic communication.