345-074-559-202

Heilind Number:EDA345-074-559-202
Manufacturer:EDAC
Manufacturer Number:345-074-559-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-074-559-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-074-559-202

Detailed Description

Enhance connectivity in your electronic projects with this high-performance Board-to-Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable operation even in challenging environments. The copper alloy contact material guarantees efficient power transmission, while the right-angle mount orientation offers versatile installation options. With 74 positions spread across 2 rows, it provides ample connectivity for your PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is the perfect choice for demanding applications in the industry. Upgrade your connectivity solutions with this essential component.