345-074-559-258

Heilind Number:EDA345-074-559-258
Manufacturer:EDAC
Manufacturer Number:345-074-559-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-074-559-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-074-559-258

Detailed Description

Enhance connectivity in your electronic designs with this high-performance Board-to-Board PCB Connector. Engineered for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in a wide range of operating environments. With two rows and 74 positions, it offers ample connectivity options for your PCB layout. The copper alloy contacts provide optimal conductivity, while the right-angle mount orientation saves valuable space on your board. Designed for efficiency, this connector has a pitch of .1 inches and row spacing of .2 inches, allowing for precise and secure connections. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, it meets the demands of various applications. Trust in this connector for efficient signal transmission and secure board-to-board connections in your electronic projects.