345-074-559-288

Heilind Number:EDA345-074-559-288
Manufacturer:EDAC
Manufacturer Number:345-074-559-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-074-559-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-074-559-288

Detailed Description

Enhance your electronic connections with this meticulously designed Green Board To Board PCB Connector. With a robust amperage of 3A, it ensures reliable power transmission while its UL 94V-0 Thermoplastic Polyester housing guarantees safety and durability. Featuring two rows of Copper Alloy contacts, each meticulously spaced at .1 inch with .2 inch row spacing, it offers seamless and secure connectivity for up to 74 positions. Its Right Angle mount orientation allows for convenient installation in various electronic setups. Operating effortlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for your PCB assembly projects. Trust in its quality and performance to streamline your connectivity needs.