345-074-559-502

Heilind Number:EDA345-074-559-502
Manufacturer:EDAC
Manufacturer Number:345-074-559-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-074-559-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-074-559-502

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration into your electronic devices, this connector features 74 positions with a dual-row layout, ensuring reliable data and power transmission. Its durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material guarantee long-lasting performance, even in challenging industrial environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and efficient connections. The right-angle mount orientation further enhances versatility, while the wide operating temperature range of -40 to 105 °C ensures optimal functionality in varying conditions. Upgrade your PCB assembly with this essential connector, a must-have for any electronics project.