345-074-559-503

Heilind Number:EDA345-074-559-503
Manufacturer:EDAC
Manufacturer Number:345-074-559-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-074-559-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-074-559-503

Detailed Description

Enhance your PCB connectivity with our dual-row Card Edge Connector, featuring 74 positions for seamless integration. Crafted with high-performance Copper Alloy contacts and a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable power transmission at an amperage of 3A. With a compact pitch of .1in and row spacing of .2in, it offers efficient signal routing in tight spaces. The right-angle mount orientation further facilitates easy PCB assembly. Operating flawlessly in a wide temperature range from -40 to 105°C, our connector guarantees optimal performance in diverse environments. Elevate your electronic designs with this essential component, perfect for a variety of applications.