345-074-559-504

Heilind Number:EDA345-074-559-504
Manufacturer:EDAC
Manufacturer Number:345-074-559-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-074-559-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-074-559-504

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in even the most demanding environments. With two rows of copper alloy contacts and a pitch of .1 inch, it offers efficient signal transmission with minimal interference. The right-angle mount orientation and 74 positions make it ideal for space-saving applications. Operating smoothly in temperatures ranging from -40 to 105°C, it's a versatile solution for various projects. Upgrade your connectivity with this green-colored connector, a must-have for any PCB assembly setup.