345-074-559-508

Heilind Number:EDA345-074-559-508
Manufacturer:EDAC
Manufacturer Number:345-074-559-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-074-559-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-074-559-508

Detailed Description

Enhance your circuit board connectivity with our Green Board To Board PCB Connector, designed for seamless integration in electronic assemblies. With a rugged UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance even in harsh environments. Featuring two rows of high-quality Copper Alloy contacts spaced at .1 inches, it offers a total of 74 positions for efficient signal transmission. The Right Angle mount orientation allows for easy installation and accessibility in tight spaces. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for diverse industrial applications. Elevate your PCB connectivity with this essential component.