345-074-559-512

Heilind Number:EDA345-074-559-512
Manufacturer:EDAC
Manufacturer Number:345-074-559-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-074-559-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-074-559-512

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 74 positions with a 2-row layout, ensuring efficient signal transmission. The right-angle mount orientation allows for easy installation on PCBs, while the durable UL 94V-0 Thermoplastic Polyester housing guarantees reliability in various environmental conditions. With a contact material of Copper Alloy and a pitch of .1 inches, this connector offers secure and stable connections. Operating within a wide temperature range of -40 to 105 °C, it is suitable for a range of applications.Upgrade your device's performance with this green-colored connector.