345-074-559-558

Heilind Number:EDA345-074-559-558
Manufacturer:EDAC
Manufacturer Number:345-074-559-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-074-559-558
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-074-559-558

Detailed Description

Enhance connectivity in your electronic devices with this high-performance PCB connector. Featuring a sturdy UL 94V-0 Thermoplastic Polyester housing, it ensures reliable use even in demanding environments. With a right-angle mount orientation and a pitch of .1 inches, it offers seamless integration onto your PCB. The copper alloy contact material guarantees efficient signal transmission, while the dual-row design with 74 positions allows for versatile connections. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for various industrial applications. Upgrade your connectivity solutions with this dependable and durable component.