345-074-559-588

Heilind Number:EDA345-074-559-588
Manufacturer:EDAC
Manufacturer Number:345-074-559-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-074-559-588
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-074-559-588

Detailed Description

Enhance your PCB connectivity with our versatile Board To Board Card Edge Connector. Designed for optimal performance, this connector features 74 positions in two rows, ensuring seamless data transmission. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability, while the Copper Alloy contact material offers reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for various environments. Its right-angle mount orientation allows for easy installation, making it ideal for a wide range of applications. Upgrade your connectivity solutions with this high-quality connector.