345-074-559-802

Heilind Number:EDA345-074-559-802
Manufacturer:EDAC
Manufacturer Number:345-074-559-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-074-559-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-074-559-802

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector, featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester for durable and safe operation. Designed for seamless integration, this connector offers two rows of 74 copper alloy contacts, spaced at a pitch of .1 inches with a row spacing of .2 inches. Its right-angle mount orientation allows for flexible installation options, while its wide operating temperature range of -40 to 105°C ensures reliable performance in various environments. Upgrade your system with this essential component for optimal signal transmission and connectivity.