345-074-559-803

Heilind Number:EDA345-074-559-803
Manufacturer:EDAC
Manufacturer Number:345-074-559-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-074-559-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-074-559-803

Detailed Description

Elevate your PCB connectivity with this high-performance board-to-board connector. Designed for seamless integration, it boasts a robust housing made of UL 94V-0 Thermoplastic Polyester in a striking green hue. With two rows and 74 positions, it offers ample room for intricate electronic setups. Crafted with precision, the contacts are constructed from durable copper alloy, ensuring reliable conductivity. The .1-inch pitch and .2-inch row spacing make for easy installation, while the right-angle mount orientation adds versatility. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your electronic projects. Explore its potential in our comprehensive range of PCB connectors.