345-074-559-804

Heilind Number:EDA345-074-559-804
Manufacturer:EDAC
Manufacturer Number:345-074-559-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-074-559-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-074-559-804

Detailed Description

Enhance your PCB connections with our Board To Board Card Edge Connector, designed for seamless integration in electronic assemblies. With 74 positions spread across two rows, this connector facilitates efficient data transfer and power distribution. The green housing, made of UL 94V-0 Thermoplastic Polyester, ensures durability and safety in various operating environments. Each contact is crafted from high-quality Copper Alloy, guaranteeing reliable conductivity. Featuring a .1-inch pitch and .2-inch row spacing, this connector offers precise alignment and secure mating. Its right-angle mount orientation allows for flexible PCB layouts, while its wide operating temperature range (-40 to 105 °C) ensures performance in both extreme cold and heat. Trust in our connector for dependable and efficient board-to-board connections in your electronic designs.