345-074-559-808

Heilind Number:EDA345-074-559-808
Manufacturer:EDAC
Manufacturer Number:345-074-559-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-074-559-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-074-559-808

Detailed Description

Upgrade your PCB connections with our cutting-edge Board To Board PCB Connector in striking green. Designed for optimal performance, this connector features a row spacing of .2 inches and a pitch of .1 inches, with two rows and 74 positions for seamless integration. Constructed with high-quality UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures reliable conductivity. The right-angle mount orientation offers versatility in installation, while the wide operating temperature range of -40 to 105°C guarantees stability in various environments. Elevate your connectivity with this essential component.