345-074-559-812

Heilind Number:EDA345-074-559-812
Manufacturer:EDAC
Manufacturer Number:345-074-559-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-074-559-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-074-559-812

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Featuring a sleek green design, it boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring longevity and safety. With two rows of copper alloy contacts, offering 74 positions in total, this connector facilitates seamless signal transmission. The right-angle mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105 °C ensures reliability in various environments. Perfect for your PCB assembly needs, this connector guarantees efficient and secure connectivity. Elevate your electronic projects with this essential component.