345-074-560-201

Heilind Number:EDA345-074-560-201
Manufacturer:EDAC
Manufacturer Number:345-074-560-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-074-560-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-074-560-201

Detailed Description

Enhance your circuit connectivity with this high-performance Board-To-Board PCB Connector. Designed for seamless integration in electronic assemblies, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With two rows of copper alloy contacts, it ensures reliable power and data transmission. The 0.1-inch pitch and 0.2-inch row spacing allow for precise board-to-board connections, accommodating 74 positions in total. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C guarantees performance in diverse environmental conditions. Perfect for various applications, from industrial machinery to consumer electronics, this connector sets the standard for quality and efficiency in PCB connectivity.