345-074-560-258

Heilind Number:EDA345-074-560-258
Manufacturer:EDAC
Manufacturer Number:345-074-560-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-074-560-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-074-560-258

Detailed Description

Enhance connectivity in your electronic projects with this versatile Board-To-Board PCB Connector. Featuring a high amperage of 3A and durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance in demanding environments. With two rows and 74 positions, it offers ample connectivity options for your PCBs. The copper alloy contacts provide excellent conductivity, while the .1-inch pitch and .2-inch row spacing allow for efficient signal transmission. Designed for straight mounting orientation, it facilitates seamless integration into your circuit board layout. Operating efficiently in a wide temperature range from -40 to 105°C, this connector is ideal for various applications in the electronics industry. Trust in its quality and precision for your connectivity needs.