345-074-560-288

Heilind Number:EDA345-074-560-288
Manufacturer:EDAC
Manufacturer Number:345-074-560-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-074-560-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-074-560-288

Detailed Description

Elevate your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector boasts a sleek green housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With 74 positions spread across 2 rows, it offers ample space for efficient data transfer. Each contact is meticulously crafted from Copper Alloy, guaranteeing optimal conductivity. The .1 inch pitch and .2 inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is the perfect choice for reliable and robust PCB connections. Upgrade your setup with this essential component for enhanced performance and longevity.