345-074-560-502

Heilind Number:EDA345-074-560-502
Manufacturer:EDAC
Manufacturer Number:345-074-560-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-074-560-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-074-560-502

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration into your PCB setup, it features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue. With two rows of copper alloy contacts, boasting a pitch of .1 inches and row spacing of .2 inches, it offers reliable power delivery at a stable amperage of 3 A. With 74 positions available, this connector ensures versatile connectivity options for your devices. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various applications, from industrial to consumer electronics. Upgrade your connectivity solutions with this essential component.