345-074-560-504

Heilind Number:EDA345-074-560-504
Manufacturer:EDAC
Manufacturer Number:345-074-560-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-074-560-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-074-560-504

Detailed Description

Upgrade your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 74 positions across two rows, ensuring efficient data transfer. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With a pitch of 0.1 inches and row spacing of 0.2 inches, it offers precise alignment for seamless installation. The copper alloy contact material ensures reliable conductivity, while the straight mount orientation simplifies setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a reliable solution for your electronic projects. Elevate your connectivity game with this essential component.