345-074-560-508

Heilind Number:EDA345-074-560-508
Manufacturer:EDAC
Manufacturer Number:345-074-560-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-074-560-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-074-560-508

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration in electronic systems, it boasts 74 positions with a pitch of .1 inch, offering precise and reliable connections. The housing is constructed from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. Each row features a row spacing of .2 inch, facilitating organized and efficient assembly. With a straight mount orientation, it's easy to install in various configurations. Crafted from Copper Alloy, the contact materials guarantee optimal conductivity. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is perfect for industrial and commercial applications. Elevate your PCB designs with this essential component.