345-074-560-512

Heilind Number:EDA345-074-560-512
Manufacturer:EDAC
Manufacturer Number:345-074-560-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-074-560-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-074-560-512

Detailed Description

Enhance your PCB connectivity with our Green Board To Board PCB Connector, designed for seamless integration in electronic assemblies. With a compact form factor and straight mount orientation, this connector is perfect for applications where space is at a premium. Featuring 74 positions distributed across 2 rows with a pitch of .1 inches, it allows for efficient signal transmission. The housing is constructed from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in operation. Each contact is made from high-quality Copper Alloy, providing excellent conductivity and reliability. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of environments. Whether you're working on industrial machinery or consumer electronics, our connector is a must-have for your connectivity needs. Elevate your designs with this essential component, available now.