345-074-560-558

Heilind Number:EDA345-074-560-558
Manufacturer:EDAC
Manufacturer Number:345-074-560-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-074-560-558
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-074-560-558

Detailed Description

Enhance connectivity within your electronic devices with this efficient Board To Board PCB Connector. Featuring a vibrant green color and crafted from UL 94V-0 Thermoplastic Polyester, it ensures both durability and safety. With two rows of copper alloy contacts and a pitch of .1 inches, it offers a total of 74 positions for seamless data transmission. Designed for straight mounting orientation, it guarantees a secure fit. Operating within a wide temperature range of -40 to 105°C, it is suitable for various environments. Trust in this high-quality connector to streamline your PCB connections with ease.