345-074-560-588

Heilind Number:EDA345-074-560-588
Manufacturer:EDAC
Manufacturer Number:345-074-560-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-074-560-588
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-074-560-588

Detailed Description

Enhance your PCB connectivity with our 74-position Board To Board Card Edge Connector. Designed for high-performance applications, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation even in challenging environments. With a dual-row design and a .1-inch pitch, it allows for efficient data transfer between boards. The Copper Alloy contacts provide excellent conductivity, while the straight mount orientation offers easy installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of electronic devices. Upgrade your PCB assembly with this essential component for seamless and secure board-to-board connections.