345-074-560-802

Heilind Number:EDA345-074-560-802
Manufacturer:EDAC
Manufacturer Number:345-074-560-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-074-560-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-074-560-802

Detailed Description

Enhance connectivity on your PCB with this efficient Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, it ensures secure and reliable performance. The two rows of 74 copper alloy contacts offer ample connectivity options, with a pitch of .1 inches and row spacing of .2 inches for easy installation. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is ideal for diverse electronic applications. Trust in its straight mount orientation for efficient PCB assembly. Elevate your connectivity solutions with this essential component.