345-074-560-803

Heilind Number:EDA345-074-560-803
Manufacturer:EDAC
Manufacturer Number:345-074-560-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-074-560-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-074-560-803

Detailed Description

Upgrade your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 74 positions spread across 2 rows, ensuring efficient data transfer. The durable UL 94V-0 Thermoplastic Polyester housing guarantees reliability, while the copper alloy contacts provide optimal conductivity. With a compact pitch of .1 inches and row spacing of .2 inches, it offers a space-saving solution for your electronic projects. Operating at temperatures ranging from -40 to 105°C, it is suitable for various environments. Whether you're a DIY enthusiast or a professional, this connector is a must-have for your toolkit. Upgrade your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 74 positions spread across 2 rows, ensuring efficient data transfer. The durable UL 94V-0 Thermoplastic Polyester housing guarantees reliability, while the copper alloy contacts provide optimal conductivity. With a compact pitch of .1 inches and row spacing of .2 inches, it offers a space-saving solution for your electronic projects. Operating at temperatures ranging from -40 to 105°C, it is suitable for various environments. Whether you're a DIY enthusiast or a professional, this connector is a must-have for your toolkit.