345-074-560-804

Heilind Number:EDA345-074-560-804
Manufacturer:EDAC
Manufacturer Number:345-074-560-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-074-560-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-074-560-804

Detailed Description

Enhance connectivity within your electronic devices with this high-performance board-to-board PCB connector. Featuring a vibrant green hue, it not only stands out visually but also offers seamless functionality with an amperage of 3A. Crafted from UL 94V-0 thermoplastic polyester, its durable housing ensures reliable long-term use. With two rows and a pitch of .1 inches, it provides efficient signal transmission across 74 positions. The copper alloy contact material guarantees optimal conductivity, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for any PCB assembly project. Elevate your connectivity solutions with this robust and dependable device.