345-074-560-808

Heilind Number:EDA345-074-560-808
Manufacturer:EDAC
Manufacturer Number:345-074-560-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-074-560-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-074-560-808

Detailed Description

Elevate your PCB connectivity with this high-performance board-to-board connector. Designed for seamless integration, this two-row connector boasts 74 positions, ensuring optimal signal transfer in compact spaces. The UL 94V-0 Thermoplastic Polyester housing guarantees durability, while copper alloy contacts offer reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it provides precise alignment for streamlined assembly. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for demanding environments. Upgrade your electronic assemblies with this essential component for enhanced reliability and performance.