345-074-560-812

Heilind Number:EDA345-074-560-812
Manufacturer:EDAC
Manufacturer Number:345-074-560-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-074-560-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-074-560-812

Detailed Description

Enhance connectivity within your electronic devices with this meticulously designed green Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance even in demanding environments. With two rows of precisely spaced contacts made of high-quality Copper Alloy, this connector offers seamless signal transmission. The 0.1-inch pitch and 0.2-inch row spacing, combined with 74 positions, provide ample room for intricate circuitry. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C guarantees versatility. Trust in this connector for efficient and secure PCB connections in various applications.