345-074-560-858

Heilind Number:EDA345-074-560-858
Manufacturer:EDAC
Manufacturer Number:345-074-560-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-074-560-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-074-560-858

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board to Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable operation even in demanding environments. The two rows of copper alloy contacts offer efficient power transmission with an amperage of 3A. With a pitch of .1 inches and row spacing of .2 inches, it is designed for seamless integration into your PCB layout. The straight mount orientation and 74 positions make it ideal for various applications. Operating within a wide temperature range of -40 to 105°C, this connector guarantees consistent performance. Upgrade your connectivity solutions with this essential component.