345-076-500-204

Heilind Number:EDA345-076-500-204
Manufacturer:EDAC
Manufacturer Number:345-076-500-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-076-500-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-076-500-204

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Boasting a sleek design in vibrant Green, this connector offers seamless integration with its straight mount orientation. Its 76 positions and two rows ensure ample connectivity options, with a pitch of .1 inches for precise alignment. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it guarantees reliable performance even in harsh environments. Operating flawlessly in temperatures ranging from -40 to 105°C, it's the perfect choice for a wide range of applications. Upgrade your connectivity game with this essential component.