345-076-500-802

Heilind Number:EDA345-076-500-802
Manufacturer:EDAC
Manufacturer Number:345-076-500-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-076-500-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-076-500-802

Detailed Description

Enhance your PCB connectivity with this cutting-edge board-to-board connector. Designed for optimal performance, it features a total of 76 positions arranged in two rows, ensuring seamless and efficient data transmission. The durable housing, made of UL 94V-0 thermoplastic polyester, guarantees reliability even in demanding environments. With a pitch of .1 inch and row spacing of .2 inch, this connector offers precise and secure mating. Crafted with copper alloy contacts, it ensures excellent conductivity for uninterrupted signal flow. Whether for power or data applications, its 3A amperage rating is more than capable. Operating flawlessly in temperatures ranging from -40 to 105°C, it’s suitable for a wide range of industrial and commercial uses. Upgrade your PCB assembly with this high-quality connector for enhanced performance and durability.